
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | CC1812C513R-10 | 9,000 | 3h | |||||||||
| Interstate Connecting Components | CC1812C513R-10 | 2,100 | 2h | |||||||||
| Avnet | CC1812C513R-10 | 4,000 | 2K | 8h | ||||||||
| DigiKey | 240-2453-1-ND | 11,108 | 1 | Cut Tape | ||||||||
| TTI | CC1812C513R-10 | 10,000 | 2K | Tape & Reel | 9h |
Download Laird CC1812C513R-10 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Laird CC1812C513R-10 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: