Laird 29F0430-2SR-10

Ferrite Beads Multi-Line Array Power Filtering 200Ohm 100MHz 8A 10mOhm DCR T/R
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 29F0430-2SR-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Laird

Mouser

Sager Electronics

Inventory History

3 month trend:
-27.81%

CAD Models

Download Laird 29F0430-2SR-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Multi-Line Array Power Filtering 285Ohm 100MHz 8A 10mOhm DCR Bulk
Ferrite Beads Axial 220Ohm 100MHz 5A 10mOhm DCR T/R
Ferrite Beads Axial 153Ohm 100MHz 5A 10mOhm DCR T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 50mA 900mOhm DCR 0804 Paper T/R
TAIYO YUDENBK32164L241-T
Ferrite Beads Multi-Layer Array 240Ohm 25% 100MHz 0.15A 0.75Ohm DCR 1206 T/R
Ferrite Beads Chip Array 220Ohm 25% 100MHz 150mA 350mOhm DCR 1206 Paper T/R

Descriptions

Descriptions of Laird 29F0430-2SR-10 provided by its distributors.

Ferrite Beads Multi-Line Array Power Filtering 200Ohm 100MHz 8A 10mOhm DCR T/R
Ferrite Differential Mode Arrays
Ferrite Differential Mode Array, Single, 800 MHz, 8 Pins
Chip Bead 200Ω - FILTER_10.87X10.87MM_SM 10mΩ 8A
8A 200¦¸@100MHz 10m¦¸ SMD 10.87mm*10.87mm*6.35mm
Data Line Filter, 4 Function(s), 8A, 8 Pin(s)
Dfmodassembb,4Ln,Sm Rohs Compliant: Yes
DFMODASSEMBB4LNSM 200X8000X0.01
INDUCTOR 250 OHM 100MHZ 8A SMD

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29F0430-2SR-10.