
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 240-2161-ND | 3,134 | 1 | Tray | ||||||||
| Newark | 28R0898-200 | 5,610 | 1 | |||||||||
| Heilind Americas | 28R0898-200 | 0 | 9h | |||||||||
| Interstate Connecting Components | 28R0898-200 | 0 | 7h | |||||||||
| TTI | 28R0898-200 | 0 | 1680 | Bulk | 15h |
Download Laird 28R0898-200 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of Laird 28R0898-200 provided by its distributors.
Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names: