L-com TSP3988C6

Modular Plug, RJ45(8X8), CAT6, Clear, Polycarbonate, Gold Plated Contacts
$ 114.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TSP3988C6.

Electro Sonic

Datasheet1 page8 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-65.72%

Related Parts

MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Pin Header, Power, 3 mm, 2 Rows, 8 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity100616-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat3, Through Hole Mount
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity5-104362-7
Conn Shrouded Header (4 Sides) HDR 8 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of L-com TSP3988C6 provided by its distributors.

MODULAR PLUG, RJ45(8X8), CAT6, CLEAR, POLYCARBONATE, GOLD PLATED CONTACTS
Connector, Rj45, Plug, 8P8C, 1Port, Cat6; Conector, Tipo:Rj45; Rango De Producto:-; Género:Macho; Núm. De Contactos:8; Núm. De Posiciones:8; Núm. De Puertos:1; Categoría Lan:Cat6; Tipo De Terminación Del Contacto:Crimpado |L-Com TSP3988C6
Finding the right modular plug has never been easier with L-com's extensive line of products. Stewart's staggered-pin category 6 rated RJ45 crimp plug is designed for today's high performance networks. A superior two-prong contact design works for both Solid and Stranded conductors. The pair management bar holds conductors in the proper position for crimping to improve cable performance. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD