L-com TRD815BLK-14

Network Cable Assembly, Cat 5E, Shielded, RJ45, Black, 14FT, TRD815 Series
$ 16.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com TRD815BLK-14.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago
Datasheet2 pages21 years ago

element14 APAC

Inventory History

3 month trend:
-6.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB Shielded I/O Cable Assembly, USB A-to-Micro-USB B, 1.50m Length, Black, Lead-Free
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
TE Connectivity1496476-6
Cable Assembly USB 0.304m USB Type A to Mini Type B 4 to 5 POS PL-PL Solder-Solder 28AWG
TE Connectivity1487597-1
USB CABLE, 2.0, A MALE TO B MALE 9.84 INCHES (3.0M), 22AWG, 25AWG, USB SERIES
TE Connectivity1487596-3
USB, A-B, 28/24, BLACK, 1.8M, USB Cable Assemblies | TE Connectivity 1487596-3

Descriptions

Descriptions of L-com TRD815BLK-14 provided by its distributors.

NETWORK CABLE ASSEMBLY, CAT 5E, SHIELDED, RJ45, BLACK, 14FT, TRD815 SERIES
Cable Assembly, 8 Conductor(s), 24AWG, Communication Cable
Ethernet Cable Assembly C5E PVC UTP Telecom - Modular
ENET CORD, RJ45 PLUG-RJ45 PLUG, 4.3M;
Patch Cord, Cat 5E, 14Ft, Black; Conector, Tipo A:Rj45 Macho; Conector, Tipo B:Rj45 Macho; Longitud Del Cable - Imperial:14Ft; Longitud Del Cable - Métrica:4.3M; Jacket Color:Negro; Categoría Lan:Cat 5E; Color:Black |L-Com TRD815BLK-14
Designed for today's high-density patch panels, these unique Category 5E molded patch cables feature an easy to depress "shark fin" snagless molded boot that makes connecting your cables easier. The clear boot also allows the color of each cable to be easily identified up to each port for easy cable identification. Each cable is tested for Category 5E performance to ensure you get maximum speed out of your network. Contact us today for your patch cable needs!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • TRD815BLK-14.
  • TRD815BLK14