L-com CTL3VGAMM-50TZ

Cable Assembly, 15 Conductor(s), 30, 32AWG, Communication Cable
$ 680.26
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com CTL3VGAMM-50TZ.

IHS

Technical Drawing1 page5 years ago

Farnell

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2020-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics2249-C-600
Pomona 2249-C-600 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 600” Long, 2249 Series
Pomona Electronics2249-E-600
Pomona 2249-E-600 Cable Assembly w/BNC (M), RG59B/U, 75 Ohms, 600” Long, 2249 Series
Phoenix Contact2867377
Coaxial Cable, N plug (straight) to N plug (straight), 50 Ω, RG-213U, grommet black, 12 m, 2867377
Phoenix Contact2867225
TYPE N 15M MALE ANTENNA EXTENSION CABLE FOR USE WITH RF CONNECTORS
Phoenix Contact2867380
Coaxial Cable, N plug (straight) to N plug (straight), 50 Ω, PFP-400, grommet black, 18 m, 2867380
Pomona Electronics2249-C-60
Coaxial Cable Assembly 50 Ohm BNC Male to BNC Male 20AWG 60 Inch

Descriptions

Descriptions of L-com CTL3VGAMM-50TZ provided by its distributors.

Cable Assembly, 15 Conductor(s), 30, 32AWG, Communication Cable
D-Sub Application Super Thin LSZH SVGA HD15 Male / Male 50.0 ft.
CABLE ASSY, 15P D SUB HD PLUG-PLUG/15.2M;
SVGA HD15M/M SUPR-THN LSZ VIDEO CABLING
Computer Cable, Svga Video, 15.54M Black; Conector, Tipo A:Hd-15 Macho; Conector, Tipo B:Hd-15 Macho; Longitud Del Cable - Imperial:50Ft; Longitud Del Cable - Métrica:15M; Jacket Color:Negro; Computer Connector A:Hd-15 Macho |L-Com CTL3VGAMM-50TZ
This series of VGA cables features both our small diameter Super Thin VGA cable and our LSZH jacket for applications where low smoke is critical. An additional feature of this series is our reversible hardware allowing both panel mount using standoffs or traditional thumbscrews. High quality video signal transmission is assured as a result of the three 75 Ohm coaxial lines used in these premium SVGA assemblies. The low profile configuration of our fully molded HD15 backshell makes these assemblies ideal for tight fit installations. Available in 5 standard lengths from 5 to 50 feet.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTL3VGAMM50TZ