KYOCERA AVX PBRC5.00HR50X000

Ceramic Resonator 5MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
$ 0.389
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC5.00HR50X000.

IHS

Datasheet5 pages10 years ago
Datasheet1 page10 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

Farnell

CAD Models

Download KYOCERA AVX PBRC5.00HR50X000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2015-09-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-07-31
LTD Date2020-03-31

Related Parts

KYOCERA AVXPBRC5.00MR50X000
RESONATOR CERAMIC 5MHZ, 0.5% INITIAL TOLERANCE, -40/+85C OPERATING TEMP.
KYOCERA AVXPBRV5.00MR50Y000
Ceramic Resonator 5MHz 3-Pin SMD T/R
PanasonicEFO-PS5004E5
CERAMIC RES 5.0000MHZ SMD
KYOCERA AVXPBRC3.58HR50X000
Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
PanasonicEFO-PS6004E5
CERAMIC RES 6.0000MHZ SMD
PanasonicEFO-P5004E5
CERAMIC RES 5.0000MHZ SMD

Descriptions

Descriptions of KYOCERA AVX PBRC5.00HR50X000 provided by its distributors.

Ceramic Resonator 5MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
PBRC5.00HR50X000, CERAMIC RESONATOR, 5MHZ, 3-PIN SMD, 7.4 X 3.4 X 2MM
PBRC 5 MHz High Reliability 7.4 X 3.4 mm Surface Mount Band Ceramic Resonator
RESONATOR, 5 MHZ; Frequency:5MHz; Oscillator Mounting:SMD; No. of Pins:3 Pin; Resonant Impedance:-; Frequency Tolerance:± 0.5%; Product Range:-; Frequency Stability:± 0.5%; Operating Temperature Min:-40°C; Operating Temperature RoHS Compliant: Yes
RESONATOR, 5 MHZ; Frequency:5MHz; Frequency Tolerance:± 0.5%; Frequency Stability:± 0.5%; No. of Pins:3; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Accuracy:± 0.5%; Capacitance Tolerance:± 0.5%; External Depth:0.4mm; External Length / Height:4.5mm; External Width:2mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PBRC-H; Resonant Frequency:5MHz; Terminal Type:Solder Pad; Tolerance +:0.5%; Tolerance -:0.5%

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC500HR50X000