KYOCERA AVX PBRC3.58HR50X000

Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
$ 0.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PBRC3.58HR50X000.

Future Electronics

Datasheet5 pages10 years ago
Datasheet2 pages9 years ago
Datasheet5 pages12 years ago
Datasheet2 pages21 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXPBRC4.00HR50X000
PBRC-HR Series 4 MHz 7.4 x 3.4 mm Surface Mount Band Ceramic Resonator
KYOCERA AVXPBRC3.68HR50X000
Ceramic Resonator 3.68MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
KYOCERA AVXPBRC4.19HR50X000
Ceramic Resonator 4.19MHz ±0.5% (Tol) ±0.5% (Stability) 3-Pin CSMD T/R
RESONATOR, CERAMIC,3.58MHZ,10X5MM TH,+/-0.5%,-40 TO +85DEGC,2.5MM, AWCR,+/-0.5%
ECS InternationalECS-SR1-3.58-B-TR
Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 40Ohm 3-PinCSMD T/R
ECS InternationalZTT-3.58MG
Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk

Descriptions

Descriptions of KYOCERA AVX PBRC3.58HR50X000 provided by its distributors.

Ceramic Resonator 3.58MHz ±0.5% (Tol) ±0.1% (Stability) 30pF FUND 3-Pin CSMD T/R
PBRC3.58HR50X000, CERAMIC RESONATOR, 3.58MHZ, 3-PIN SMD, 7.4 X 3.4 X 2MM
PBRC Series 3.58 MHz 7.4 x 3.4 x 2 mm Surface Mount Ceramic Chip Resonator
RESONATOR, SMD, 3.58MHZ; Frequency: 3.58MHz; Oscillator Mounting: SMD; No. of Pins: 3 Pin; Resonant Impedance: -; Frequency Tolerance: ± 0.5%; Product Range: -; Frequency Stability: ± 0.5%; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; SVHC: No SVHC (15-Jan-2018); Accuracy: ± 0.5%; Capacitance Tolerance ±: ± 0.5%; External Depth: 3.4mm; External Length / Height: 2mm; External Width: 7.4mm; Height: 2mm; Lead Spacing: 2.5mm; No. of Pins: 3Pins; Operating Temperature Range: -40°C to +85°C; Resonant Frequency: 3.58MHz; Tolerance +: 0.5%; Tolerance -: 0.5%

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBRC-3.58HR50X000
  • PBRC3.58HR50X000.