KYOCERA AVX W3F15C2228AT1F

0612/0805/1206 Feedthru Ceramic Capacitors 50volts 2200pF X7R 1206
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3F15C2228AT1F.

IHS

Datasheet13 pages4 years ago

Newark

element14

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+0.27%

Alternate Parts

Price @ 1000
$ 0.144
$ 0.153
Stock
127,970
191,893
Authorized Distributors
6
6
Capacitance
2.2 nF
2.2 nF
Tolerance
50 %
50 %
Voltage Rating (DC)
50 V
50 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
DC Resistance (DCR)
600 mΩ
600 mΩ

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX12065C222KAT2A
1206 FLEXITERM 2.2NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX12065C222JAT2A
1206 2.2 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12065C222JAT4A
1206 2.2 nF 50 V ±5% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1206C222K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 2200Pf X7R 1206 10%
1kV 2.2nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0022uF 630V X7R 10% Pad SMD 1206 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX W3F15C2228AT1F provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 50volts 2200pF X7R 1206
Cap 0.0022Uf 50Vdc X7R -20% To 50% Smd 1206 Rohs Compliant: Yes
CAPACITOR, CERAMIC, 2200 PF, 50 V, 300 MA, +50%, -20%, 1206, X7R < 0.6 OHMS
CAPACITOR CERAMIC 2200PF, 50V, X7R, +50,-20%, 1206
2.2nF -20%~50% X7R 50V 1206 3.2mm*1.6mm*1.27mm
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W3F15C 222 8AT1F
  • W3F15C2228AT1F.