
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | W3F15C1038AT1A | 0 | 4K | Tape & Reel | 13h | |||||||
| Newark | W3F15C1038AT1A | 0 | 2K | Cut Tape | ||||||||
| Avnet | W3F15C1038AT1A | 0 | 2K | 1d | ||||||||
| Arrow Electronics | W3F15C1038AT1A | 0 | 2K | |||||||||
| Mouser | 581-W3F15C1038AT1A | 1,900 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for KYOCERA AVX W3F15C1038AT1A.
Download KYOCERA AVX W3F15C1038AT1A symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of KYOCERA AVX W3F15C1038AT1A provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX W3F15C1038AT1A.