KYOCERA AVX W3A4YA330KAT2A

Cap Ceramic Array 33pF 16V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W3A4YA330KAT2A.

IHS

Datasheet6 pages3 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXW3A45A330KAT2A
Cap Ceramic Array 33pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41A330KAT2A
Cap Ceramic Array 33pF 100V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 33pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 33pF 50V C0G 10% 0508 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 33pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW2A41A330KAT2A
Cap Ceramic Array 33pF 100V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of KYOCERA AVX W3A4YA330KAT2A provided by its distributors.

Cap Ceramic Array 33pF 16V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 16V, C0G, 0.000033uF, Surface Mount, DIP8
CAP ARRAY 33PF 16V NP0 0612
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:33pF; Capacitance Tolerance:± 10%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0612; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX