TDK CKCL44C0G1H330K085AA

Cap Ceramic Array 33pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKCL44C0G1H330K085AA.

IHS

Datasheet8 pages11 years ago

Ciiva

Future Electronics

CAD Models

Download TDK CKCL44C0G1H330K085AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-31
LTD Date2019-03-31

Related Parts

Cap Ceramic Array 33pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW3A45A330KAT2A
Cap Ceramic Array 33pF 50V C0G 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 33pF 50V C0G 10% 0508 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW2A45A330KAT2A
Cap Ceramic Array 33pF 50V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A41A330KAT2A
Cap Ceramic Array 33pF 100V C0G 10% 0612 Pad SMD 4 Capacitor 125C T/R
KYOCERA AVXW2A41A330KAT2A
Cap Ceramic Array 33pF 100V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of TDK CKCL44C0G1H330K085AA provided by its distributors.

Cap Ceramic Array 33pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
Capacitor Array, 33 pF, 50 V, ± 10%, 4 Element, SMD, 0805 [2012 Metric]
0805 (2012Metric) ARRAY/NETWORK CAPACITOR CKC 50V 33pF ±10% C0G NP0
CKC Series 0805 33 pF ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor Array
Array/Network Capacitor, 50V, C0G, 3.3e-05uF, Surface Mount, CHIP-8
EIA CASE SIZE: 0805, VOLTAGE: 50, CAP VALUE: 33, TOL: +/-10%, THICKNESS: 0.85 ± 0.15
CAP, 33PF, 50V, 10%, 0805; Capacitance: 33pF; Capacitor Case Style: 0805 [2012 Metric]; Voltage Rating: 50V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: -; Capacitance Tolerance: ± 10%; Operating Temper

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos