KYOCERA AVX W2L1YC104MAT1A

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2L1YC104MAT1A.

IHS

Datasheet2 pages3 years ago
Datasheet2 pages20 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-1.22%

CAD Models

Download KYOCERA AVX W2L1YC104MAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2005-09-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXW2L1ZC104MAT1A
Capacitor,ceramic,100000Pf,10Vdc,20-% Tol,20+% Tol,x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes
KYOCERA AVXW2L14C104MAT1S
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508
Cap Ceramic 0.1uF 16V X7R 20% Wide Terminal SMD 0508 125C T/R
KYOCERA AVX05083C104MAT2A
0508 100 nF 25 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508
0.1 uF 25 V ±20% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX W2L1YC104MAT1A provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0508
W2L Series 0508 100 nF 16 V ±20 % Tolerance X7R SMT Low Inductance Capacitor
Cap Ceramic 0.1uF 16V X7R 20% Pad SMD 0508 125C T/R
Cap IDC Low Inductance 0.1uF 16V 20% SMD 0508 125°C T/R
CAPACITOR ARRAY, 0.1UF, 16V, X7R, 0508; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Voltage Rating:16V; Capacitor Case Style:0508; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; Temperature Coefficient:± 15%

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2L1YC104MAT1A.
  • W2L1YC104MAT1A/4K
  • W2L1YC104MAT1A4K
  • W2L1YC104MAT1A\4K
  • W2L1YC104MAT1A\\4K
  • W2L1YC104MAT1A\\\\\\\\4K