KYOCERA AVX W2L14Z105MAT1S

CAP CER 1UF 4V X7S 0508 / 1 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric)
$ 0.692
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2L14Z105MAT1S.

IHS

Datasheet2 pages3 years ago

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2010-01-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0508
CAP CER 1UF 4V X7S 0306 / 1 µF ±20% 4V Ceramic Capacitor X7S 0306 (0816 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 1.0uF 6.3volts X7S 20%
Multilayer Ceramic Capacitor, 1 uF, 4 V, ± 20%, X7S, 0306 [0816 Metric]
4V 1uF X7S 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805

Descriptions

Descriptions of KYOCERA AVX W2L14Z105MAT1S provided by its distributors.

CAP CER 1UF 4V X7S 0508 / 1 µF ±20% 4V Ceramic Capacitor X7S 0508 (1220 Metric)
Capacitor;Ceramic;Cap 1 uF;Tol 20%;Vol-Rtg 4 VDC;SMT;0508;X7S
Array/Network Capacitor, 4V, X7S, 1uF, Surface Mount, CHIP-8
Ceramic Multilayer Capacitor; Capacitor Type:Low Inductance; Capacitance:1µF; Capacitance Tolerance:± 20%; Series:IDC; Voltage Rating:4VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0508; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2L14Z105MAT1S/4K
  • W2L14Z105MAT1S4K
  • W2L14Z105MAT1S\4K
  • W2L14Z105MAT1S\\4K