KYOCERA AVX W2H15C4738AT1F

0612/0805/1206 Feedthru Ceramic Capacitors 50volt .047uF X7R
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2H15C4738AT1F.

IHS

Datasheet13 pages4 years ago

element14

HQonline

Inventory History

3 month trend:
-71.23%

CAD Models

Download KYOCERA AVX W2H15C4738AT1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC320C473K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF X7R 10% LS=2.54mm
KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Yageo GroupC320C473M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.047uF Z5U 20% LS=2.54mm
KYOCERA AVXSA105C473KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
Yageo GroupC315C473M5U5TA
315 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELECTRIC, +/-20%
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 0.047muF

Descriptions

Descriptions of KYOCERA AVX W2H15C4738AT1F provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 50volt .047uF X7R
Feedthrough Capacitor, 0.047 uF, 50 VDC, 2 A, 0805 [2012 Metric], -20%, +50%
Cap Feed Through 0.047uF 50VDC X7R -20% to 50% Flat 0805 125C
47nF -20%~50% X7R 50V 0805 2.01mm*1.25mm*1.14mm
Feed Through Capacitor, 1 Function(s), 50V, 2A, 4 Pin(s)
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:0.047µF; Capacitance Tolerance:+50, -20%; Voltage Rating:50VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2H15C4738AT1F.