KYOCERA AVX W2H11A4718AT1F

0612/0805/1206 Feedthru Ceramic Capacitors 100volt 470pF C0G
$ 0.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2H11A4718AT1F.

IHS

Datasheet13 pages4 years ago

element14

HQonline

Inventory History

3 month trend:
-17.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C471J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 5% Ls=2.54Mm
KYOCERA AVXSR151A471JAR
Cap Ceramic 470pF 100V C0G 5% Radial 2.54mm 125°C Bulk
KYOCERA AVXSA101A471JAR
CAPACITOR CERAMIC 470PF 100V, C0G, 5%, AXIAL, FULL REEL
Multilayer Ceramic Capacitors MLCC - Leaded 470pF 100Vdc C0G 5%
KYOCERA AVXSR151C471KAR
Cap Ceramic 470pF 100V X7R 10% Radial 2.54mm 125°C Bulk
Yageo GroupC322C471J1G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 470Pf C0G 5% Ls=5.08Mm

Descriptions

Descriptions of KYOCERA AVX W2H11A4718AT1F provided by its distributors.

0612/0805/1206 Feedthru Ceramic Capacitors 100volt 470pF C0G
Cap Ceramic 470pF 100V C0G -20% to 50% SMD 0805 125°C T/R
Cap Feed Through 470pF 100VDC C0G -20% to 50% Flat 0805 125C
470pF 100V -20%~50% C0G(NP0) 500mA 100V 0805 2.01mm*1.25mm*1.14mm
Feed Through Capacitor, 1 Function(s), 100V, 0.5A, 4 Pin(s)
CAPACITOR CERAMIC, 470PF, 100V, C0G/NP0,
FILTER, FEED THROUGH, 470PF, 100A, 0805;
Ceramic Multilayer Capacitor; Capacitor Type:Feed Thru; Capacitance:470pF; Capacitance Tolerance:+50, -20%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0805; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2H11A4718AT1F.