KYOCERA AVX W2H11A4708AT1A

SMD Multilayer Ceramic Capacitor, 47 pF, 100 V, 0805 [2012 Metric], -20%, +50%, C0G / NP0
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2H11A4708AT1A.

IHS

Datasheet13 pages4 years ago

Future Electronics

RS (Formerly Allied Electronics)

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX08051A470KAT2A
Multilayer Ceramic Capacitors MLCC 0805 NP0 47pF 10% 100 Volt
KYOCERA AVX08051A470JAT2A
100V 47pF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051A470FAT2A
0805 47 pF 100 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C470J1GACTU
Capacitor: ceramic; MLCC; 47pF; 100V; C0G; ±5%; SMD; 0805
Cap Ceramic 47pF 100V C0G 5% Pad SMD 0805 125C Extreme Low ESR Automotive T/R
Yageo GroupC0805C470JDGACTU
Cap Ceramic 47pF 1000V C0G 5% Pad SMD 0805 125°C Extreme Low ESR Automotive Medical T/R

Descriptions

Descriptions of KYOCERA AVX W2H11A4708AT1A provided by its distributors.

SMD Multilayer Ceramic Capacitor, 47 pF, 100 V, 0805 [2012 Metric], -20%, +50%, C0G / NP0
0805 W2H 47PF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC SMD
0612/0805/1206 Feedthru Ceramic Capacitors 100volt 47pF C0G
CAPACITOR, FEEDTHRU, 47PF, 100V; Series:W2H; Voltage Rating:100VDC; SVHC:No SVHC (15-Dec-2010); Capacitance:0.047nF; Capacitance Tolerance:-20%, +50%; Capacitor Case Style:0805; Dielectric Characteristic:C0G / NP0; Insulation Resistance:1000mohm; Mounting Type:SMD; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Resistance:150mohm; Temperature Coefficient:± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:50%; Tolerance -:20%; Voltage Rating VDC:100V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX