KYOCERA AVX W2F43A2208AT1A

Cap Ceramic Array 22PF 25V C0G
$ 0.182
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F43A2208AT1A.

RS (Formerly Allied Electronics)

Datasheet10 pages20 years ago

_legacy Avnet

Related Parts

KYOCERA AVXW2A43A220KAT2A
Cap Ceramic Array 22pF 25V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A45A220KAT2A
Cap Ceramic Array 22pF 50V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A41A220KAT2A
Cap Ceramic Array 22pF 100V C0G 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 22pF 50V C0G 5% 0612 SMD 4 Capacitor 125°C Paper T/R
Cap Ceramic Array 22pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125C T/R
Cap Ceramic Array 22pF 50V C0G 10% 1206 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of KYOCERA AVX W2F43A2208AT1A provided by its distributors.

CAP CERAMIC ARRAY 22PF 25V C0G
FEED THRU CAP ARRAY, 22PF 25V FEED THRU CAP ARRAY, 22PF 25V; CAPACITANCE:22PF; VOLTAGE RATING, DC:25V; CAPACITOR DIELECTRIC TYPE:CERAMIC MULTI-LAYER; TOLERANCE, :50%; TOLERANCE, -:20%; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. ;ROHS COMPLIANT: YES
CAPACITOR ARRAY, FEEDTHRU, 22PF; Series:W2F4; Voltage Rating:25VDC; SVHC:No SVHC (15-Dec-2010); Capacitance:22pF; Capacitance Tolerance:-20%, +50%; Capacitor Case Style:0805; Dielectric Characteristic:C0G / NP0; Insulation Resistance:1000Mohm; No. of Elements:4; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:0805; Resistance:3ohm; Temperature Coefficient:± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:50%; Tolerance -:20%; Voltage Rating VDC:25V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX