KYOCERA AVX W2F15C4738AT1A

W2F Series 0805 47 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F15C4738AT1A.

IHS

Datasheet13 pages4 years ago

Future Electronics

element14 APAC

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXW2H15C4738AT1A
Cap Ceramic 0.047uF 50V X7R -20% to 50% Pad SMD 0805 125C Automotive T/R
KYOCERA AVX08055C473JAT2A
0805 47 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805F473K5RACTU
0805 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX08055C473KAT2A
CAP CER 0.047UF 50V X7R 0805 / 0.047 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 50V 0805 Paper T/R
50V 47nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX W2F15C4738AT1A provided by its distributors.

W2F Series 0805 47 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
0612/0805/1206 Feedthru Ceramic Capacitors 50volts 47000pF X7R 0805
CAPACITOR, CERAMIC, FEEDTHRU,0.047 UF,50 V,+50 %, -20 %,0805 CASE, W2F SERIES
Cap Feed Through 0.047uF 50VDC X7R -20% to 50% Flat 0805 125C
47nF -20%~50% X7R 50V 0805 2.01mm*1.25mm*1.14mm
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)
CAP, MLCC, X7R, 47NF, 50V, 0805
CAP, FEEDTHROUGH, 47000PF, 50V, 0.3A, 0805; Capacitance:47000pF; Voltage Rating:50V; Current Rating:300mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:+50%, -20%; Features:FeedthruRoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F15C 473 8AT1A
  • W2F15C4738AT1A.
  • W2F15C4738AT1A..