KYOCERA AVX W2F15C2228AT1F

W2F Series 0805 2.2 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F15C2228AT1F.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+386%

CAD Models

Download KYOCERA AVX W2F15C2228AT1F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX08055C222KAT2A
50V 2.2nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C222JAT2A
50V 2.2nF X7R ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C222K4T2A
0805 2.2 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL21B222KBCNNNC
50V 2.2nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic Array 0.0022uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125C T/R
Yageo GroupC0805C222K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 10%

Descriptions

Descriptions of KYOCERA AVX W2F15C2228AT1F provided by its distributors.

W2F Series 0805 2.2 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
0612/0805/1206 Feedthru Ceramic Capacitors 50volts 2200pF X7R 0805
CAPACITOR CERAMIC 2200PF, 50V, X7R, 0805; Dielectric Characteristic:X7R; Capacitance:2200pF; Capacitance Tolerance:+50, -20%; Voltage Rating:50V; Capacitor Case Style:0805; Capacitor Mounting:SMD
CAP, FEEDTHROUGH, 2200PF, 50V, 0.3A, 0805; Capacitance:2200pF; Voltage Rating:50V; Current Rating:300mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:+50%, -20%; No. of Pins:4Pins RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F15C 222 8AT1F
  • W2F15C2228AT1F.