
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | W2F11A4708AT1F | 2 | 1 | Cut Tape | ||||||||
| TTI | W2F11A4708AT1F | 0 | 5K | Tape & Reel | 10h | |||||||
| Future Electronics | W2F11A4708AT1F | 0 | 1K | Tape & Reel | ||||||||
| Avnet | W2F11A4708AT1F | 0 | 1K | 2d | ||||||||
| Arrow Electronics | W2F11A4708AT1F | 0 | 1K |
Download datasheets and manufacturer documentation for KYOCERA AVX W2F11A4708AT1F.
Download KYOCERA AVX W2F11A4708AT1F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX W2F11A4708AT1F provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:
Download datasheets and manufacturer documentation for KYOCERA AVX W2F11A4708AT1F.