KYOCERA AVX W2F11A2208AT1A

Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F11A2208AT1A.

IHS

Datasheet13 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-92.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXW2H11A2208AT1A
SMD Multilayer Ceramic Capacitor, 22 pF, 100 V, 0805 [2012 Metric], -20%, +50%, C0G / NP0
KYOCERA AVX08051A220JAT2A
0805 22 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08051U220JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 5% Tol
Yageo GroupC0805C220J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 5%
GRM Series 0805 22 pF 250 V ±5% C0G Multilayer Ceramic Capacitor
Yageo GroupC0805C220K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 22pF C0G 0805 10%

Descriptions

Descriptions of KYOCERA AVX W2F11A2208AT1A provided by its distributors.

Cap Ceramic 22pF 100V C0G -20% to 50% SMD 0805 125°C Embossed T/R
22PF 100 V CERAMIC SINGLE LAYER CAPACITOR, NP0 DIELECTRIC, 0805 W2F SERIES
0612/0805/1206 Feedthru Ceramic Capacitors 100volts 22pF NP0 0805
22pF 100V -20%~50% C0G(NP0) 100V 0805 2.01mm*1.25mm*1.14mm
CAPACITOR, FEEDTHRU, 0805, 22PF, 100V; Application:Feed Thru; Capacitance:22pF; Capacitance Tolerance:+50%, -20%; Series:W2F; Voltage, Rating:100V; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:C0G / NP0

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F11A2208AT1A.
  • W2F11A2208AT1A..