KYOCERA AVX W2A4ZC104KAT2F

Cap Ceramic Array 0.1uF 10V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A4ZC104KAT2F.

IHS

Datasheet6 pages3 years ago

Newark

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXW2A4YC104KAT2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4ZC104KAT2A
Cap Ceramic Array 0.1uF 10V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A4YC104KAT2A
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
CAP ARRAY 0.1UF 16V X7R 0612 / 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric)
NIC ComponentsNCA1206X7R104K16TRPF
Capacitor Ceramic Array 0.1uF 16V X7R 10% 1206 SMD 4 Capacitor 125C Paper T/R
Yageo GroupC1632C104K4RACTU
Cap Ceramic Array 0.1uF 16V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of KYOCERA AVX W2A4ZC104KAT2F provided by its distributors.

Cap Ceramic Array 0.1uF 10V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 10V, X7R, 0.1uF, Surface Mount, DIP8
0508 ARRAY/NETWORK CAPACITOR capacitor array 10V 100nF 10% 15% ppm/C
SMD Capacitor Arrays 10volts 0.1uF 10% 4cap X7R
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:10VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0508; Termination Type:SMD ;RoHS Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2A4ZC104KAT2F.