KYOCERA AVX W2A4YC103M4T2A

Cap Ceramic Array 0.01uF 16V X7R 20% 0508 SMD 4 Capacitor 125°C Automotive T/R
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A4YC103M4T2A.

IHS

Datasheet6 pages3 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-52.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXW2A45C103MAT2A
Cap Ceramic Array 0.01uF 50V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A45C103M4T2A
Cap Ceramic Array 0.01uF 50V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A4ZC103MAT2A
Cap Ceramic Array 0.01uF 10V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 16V, X7R, 0.01uF, Surface Mount, CHIP-8

Descriptions

Descriptions of KYOCERA AVX W2A4YC103M4T2A provided by its distributors.

Cap Ceramic Array 0.01uF 16V X7R 20% 0508 SMD 4 Capacitor 125°C Automotive T/R
Array/Network Capacitor, 16V, X7R, 0.01uF, Surface Mount, DIP8
0508 4x Array | 16 VDC | X7R | 10nF | 20% | Auto | Sn | T&R 7in 180mm
ARRAY/NETWORK CAPACITOR 0508 capacitor array 15% ppm/C 20% 10nF 16V
Ceramic Capacitor Array; Capacitor Type:Chip Array; Capacitance:0.01µF; Capacitance Tolerance:± 20%; Voltage Rating:16VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:0508; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX