KYOCERA AVX W2A25C103KAT2A

Cap Ceramic Array 0.01uF 50V X7R 10% 0508 SMD 2 Capacitor 125°C Paper T/R
$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2A25C103KAT2A.

IHS

Datasheet6 pages3 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-75.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVXW2A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A4YC103KAT2A
Cap Ceramic Array 0.01uF 16V X7R 10% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Array/Network Capacitor, 16V, X7R, 0.01uF, Surface Mount, CHIP-8
KYOCERA AVXW3A45C103KAT2A
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
Cap Ceramic Array 0.01uF 25V X7R 10% 0612 SMD 4 Capacitor 125C Paper T/R
Yageo GroupC1632C103K5RACTU
Cap Ceramic Array 0.01uF 50V X7R 10% 0612 Pad SMD 4 Capacitor 125C T/R

Descriptions

Descriptions of KYOCERA AVX W2A25C103KAT2A provided by its distributors.

Cap Ceramic Array 0.01uF 50V X7R 10% 0508 SMD 2 Capacitor 125°C Paper T/R
Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, DIP4
0508 (1220Metric) ARRAY/NETWORK CAPACITOR IPC 50V 10000pF ±10% X7R
CAPACITOR ARRAY, 0508, 2X10NF, 50V; Application:Standard; Capacitance:10nF; Tolerance, Capacitance:± 10%; Series:W2A; Voltage, Rating:50V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0508; Termination Type:SMD; Dielectric Characteristic:X7R; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Temperature, Operating Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX