
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | VJ13MC0180KBA | 2,000 | 2K | 7h | ||||||||
| Verical | VJ13MC0180KBA | 6,000 | 2K | |||||||||
| DigiKey | 478-2536-1-ND | 12,521 | 1 | Cut Tape | ||||||||
| TTI | VJ13MC0180KBA | 0 | 2K | Tape & Reel | 6h | |||||||
| Newark | VJ13MC0180KBA | 0 | 2K | Tape & Reel |
Download KYOCERA AVX VJ13MC0180KBA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of KYOCERA AVX VJ13MC0180KBA provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: