KYOCERA AVX VJ13MA0160KBA

Tvss, For Industrial Equip, 400A, SMD, Solder Term, 4.5MMLX3.2MMWX1.7MMH, Mcov 16VDC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX VJ13MA0160KBA.

IHS

Datasheet12 pages4 years ago
Datasheet3 pages17 years ago

element14 APAC

Newark

_legacy Avnet

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2006-09-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Var MLV 14VAC/16VDC 400A 22V 1210 SMD Automotive T/R
TVS Varistor, 14 VAC, 18 VDC, Standard, 38 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVG121022R440DP
TVS Varistor, 17 VAC, 22 VDC, TransGuard, 44 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS121018J390DP
1210 18 VDC 13 V RMS 42 V Clamp 500 A 3100 PF Surface Mount Varistor
KYOCERA AVXVG121018J400DP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 1210 [3225 Metric], Multilayer Varistor (MLV)
PanasonicERZ-V07D220
TVS Varistor, 14 V, 18 V, 43 V, Disc 7mm, Zinc Oxide Non-Linear Resistor (ZNR)

Descriptions

Descriptions of KYOCERA AVX VJ13MA0160KBA provided by its distributors.

TVSS, FOR INDUSTRIAL EQUIP,400A, SMD, SOLDER TERM,4.5MMLX3.2MMWX1.7MMH, MCOV 16VDC
VC 1210 DC=16V 1,6J RoHSconf
VARISTOR, 1210, 14 VAC
Varistor, 1.6J, Surface Mount
VARISTOR, 1210, 14 VAC; Series:Automotive; Varistor Type:Multilayer Varistor (MLV); Peak Surge Current @ 8/20µs:400A; Varistor Case:1210 [3225 Metric]; Clamping Voltage Vc Max:40V; Peak Energy (10/1000uS):1.6J; Voltage Rating V DC:16V; Voltage Rating V AC:14V; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX