KYOCERA AVX TRJC106M025RRJ

Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.8 Ohm 125°C T/R
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TRJC106M025RRJ.

IHS

Datasheet9 pages4 years ago

AVX

Inventory History

3 month trend:
+40.54%

CAD Models

Download KYOCERA AVX TRJC106M025RRJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.457
$ 0.315
$ 0.315
Stock
138,082
183,685
183,685
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
800 mΩ
500 mΩ
500 mΩ
Leakage Current
1.9 µA
2.5 µA
2.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSB106M016R0800
Cap Tant Solid 10uF 16V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.8 Ohm 125C T/R
Yageo GroupT494C106M016AT
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.6 Ohm 125C T/R
Yageo GroupT491C106M016AT
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C106M020AT
Cap Tant Solid 10uF 20V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTAJC106M016RNJ
Cap Tant Solid 10uF 16V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R
Cap Tant Solid 10uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TRJC106M025RRJ provided by its distributors.

Cap Tant Solid 10uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.8 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2312
10¦ÌF ¡À20% 25V 800m¦¸ 2312 6mm*3.2mm*2.8mm
HIGH PERFORMANCE MNO2,10 UF,25 V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX