KYOCERA AVX TPSV686K025R0150

Capacitor, Tantalum; 68uF; Low ESR, Chip; +/-10%; EIA 7361; 25V; 32VDC; 150 M Ohms ESR
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV686K025R0150.

IHS

Datasheet12 pages3 years ago

Newark

AVX

Verical

Farnell

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 2.1
$ 1.64
$ 1.64
Stock
34,577
63,683
63,683
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
2924
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
95 mΩ
95 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 68uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTPSE686K025R0125
Cap Tant Solid 68uF 25V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.125 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTPSE686K020R0150
Cap Tant Solid 68uF 20V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTPSD686K020R0150
Cap Tant Solid 68uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSV686K025R0150 provided by its distributors.

Capacitor, Tantalum; 68uF; Low ESR, Chip; +/-10%; EIA 7361; 25V; 32VDC; 150 M Ohms ESR
Cap Tant Solid 68uF 25V V CASE 10%( 7.3 X 6.1 X 3.55mm) Inward L SMD 7361-38 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2924
CAPACITOR, CASE V, 68 UF, 25V; Capacitor Application:General Purpose; Capacitance:68µF; Capacitance Tolerance:± 10%; Voltage Rating:25V; ESR:0.15ohm; Capacitor Case Style:2924; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:V; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV686K025R0150.