KYOCERA AVX TPSV337M010R0060

Cap Tant Solid 330uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
$ 1.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSV337M010R0060.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

Farnell

Jameco

Inventory History

3 month trend:
-8.31%

Alternate Parts

Price @ 1000
$ 1.641
$ 1.85
Stock
142,980
39,141
Authorized Distributors
6
6
Capacitance
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Case/Package
2924
2924
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
100 mΩ
Leakage Current
33 µA
33 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 330uF 10V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Yageo GroupT491X337M010AT
Cap Tant Solid 330uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.5 Ohm 125C Automotive T/R
Yageo GroupT491D337M010AT
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Capacitor Tant Solid 330uF 10VDC 20% 7.3 X 4.3 X 4mm SMD 7343-43 T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2917

Descriptions

Descriptions of KYOCERA AVX TPSV337M010R0060 provided by its distributors.

Cap Tant Solid 330uF 10V V CASE 20% (7.3 X 6.1 X 3.45mm) SMD 7361-38 0.06 Ohm 125°C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2924
CAP TANTALUM LO-ESR 330UF 10V 20% SMD
2924 (7361Metric) TPS 10V 330muF ±20% 0.287Lx0.240W 7.30mmx6.10mm
LOWESR,330UF,10V,20%,V CASE, 060,TR,HAZMAT<AZ
330¦ÌF ¡À20% 10V 60m¦¸ 7361-38 7.3mm*6.1mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSV337M010R0060.