KYOCERA AVX TPST106K016R0800

Cap Tant Solid 10uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 0.8 Ohm 125C T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPST106K016R0800.

IHS

Datasheet12 pages3 years ago

element14 APAC

AVX

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX TPST106K016R0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.264
$ 0.264
Stock
38,010
57,801
57,801
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
2.2 Ω
2.2 Ω
Leakage Current
1.6 µA
1.6 µA
1.6 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJT106K016YNJ
Cap Tant Solid 10uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 2.2 Ohm 125°C T/R
KYOCERA AVXTAJT106K016RNJ
Cap Tant Solid 10uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 2.2 Ohm 125C T/R
KYOCERA AVXTPSB106K016R0500
Cap Tant Solid 10uF 16V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPST106K016R0800 provided by its distributors.

Cap Tant Solid 10uF 16V T CASE 10% (3.5 X 2.8 X 1.2mm) Inward L SMD 3528-12 0.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210
TPS Series 10 uF ±20% 16 V SMT Low ESR Tantalum Chip Capacitor
CAPACITOR, CASE T, 10UF, 16V; Capacitor Application:General Purpose; Capacitance:10µF; Capacitance Tolerance:± 10%; Voltage Rating:16V; ESR:800ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.2mm; External Length / Height:3.5mm; External Width:2.8mm; Leakage Current:1.6µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:T; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:16V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPST106K016R0800.