KYOCERA AVX TPSE476M020R0250

Cap Tant Solid 47uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
$ 1.204
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE476M020R0250.

IHS

Datasheet12 pages3 years ago

AVX

Newark

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTPSD476M025R0250
Cap Tant Solid 47uF 25V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
Cap Tant Solid 47uF 25V X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C Automotive T/R
KYOCERA AVXTPSD476K025R0250
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.25 Ohm 125C T/R
KYOCERA AVXTAJD476K025RNJ
Cap Tant Solid 47uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Yageo GroupT494D476M016AT
Cap Tant Solid 47uF 16V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.2 Ohm 125C T/R
Yageo GroupT491X476M025AT
Cap Tant Solid 47uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C Automotive T/R

Descriptions

Descriptions of KYOCERA AVX TPSE476M020R0250 provided by its distributors.

Cap Tant Solid 47uF 20V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.25 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917
CAP TANT 47UF 20% 20V 2917
TPS TANT 47UF 20V 20% CASE E
47UF 20V 20% E LOW ESR
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:47µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-43; Termination Type:SMD; ESR:250mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX