KYOCERA AVX TPSE227K010R0125

Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.125 Ohm 125°C T/R
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSE227K010R0125.

IHS

Datasheet12 pages3 years ago

RS (Formerly Allied Electronics)

AVX

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.922
$ 0.734
$ 0.734
Stock
20,041
282,782
282,782
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
125 mΩ
100 mΩ
100 mΩ
Leakage Current
22 µA
22 µA
22 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

593D Series 220 uF ±10 % 10 V Surface Mount Molded Solid Tantalum Capacitor
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R
KYOCERA AVXTPSD227K010R0150
Cap Tant Solid 220uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.15 Ohm 125C T/R
CAP TANT 220UF 10% 10V 2917 / 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Cap Tant Solid 220uF 10V X CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSE227K010R0125 provided by its distributors.

Cap Tant Solid 220uF 10V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.125 Ohm 125°C T/R
220UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TPS SERIES
TPS 2917 (7343Metric) Tantalum Capacitor 0.287Lx0.169W 7.30mmx4.30mm ±10% 220muF 10V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917
CAPACITOR, CASE E, 220 UF, 10V; Capacitor Application:General Purpose; Capacitance:220µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:0.125ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); No. of Pins:2; Package / Case:E; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX