KYOCERA AVX TPSD685K050R0500

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
$ 1.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD685K050R0500.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

AVX

TME

Inventory History

3 month trend:
-19.97%

CAD Models

Download KYOCERA AVX TPSD685K050R0500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.373
$ 0.949
$ 0.949
Stock
29,267
80,019
80,019
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
500 mΩ
1 Ω
1 Ω
Leakage Current
3.4 µA
3.4 µA
3.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.5 Ohm 125C T/R
Yageo GroupT494D685K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 6.8uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.4 Ohm 125C Automotive T/R
KYOCERA AVXTAJY685K050RNJ
Cap Tant Solid 6.8uF 50V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.9 Ohm 125°C T/R
Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD685K050R0500 provided by its distributors.

Cap Tant Solid 6.8uF 50V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.5 Ohm 125°C T/R
TPS Series 6.8 uF ±10 % 50 V Surface Mount Low ESR Tantalum Chip Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 2917
CAPACITOR, CASE D, 6.8UF, 50V; Application:Solid; Capacitance:6.8µF; Tolerance, Capacitance:± 10%; Series:TPS; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; External Depth:2.9mm; External Length / Height:7.3mm; Leakage Current:3.4µA; Resistance, ESR:500ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:4.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD685K050R0500.