KYOCERA AVX TPSD336M020R0100

Cap Tant Solid 33uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD336M020R0100.

IHS

Datasheet12 pages3 years ago

TME

AVX

Newark

Arrow Electronics

Inventory History

3 month trend:
-1.17%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 33uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C Automotive T/R
KYOCERA AVXTCJY336M025R0100
Cap Tant Solid 33uF 25V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105°C T/R
KYOCERA AVXTPSE336M025R0100
Cap Tant Solid 33uF 25V E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R
KYOCERA AVXTPSD336K025R0100
Cap Tant Solid 33uF 25V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Yageo GroupT491D336M025AT
Cap Tant Solid 33uF 25V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
Yageo GroupT491X336M025AT
Cap Tant Solid 33uF 25V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.7 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD336M020R0100 provided by its distributors.

Cap Tant Solid 33uF 20V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.1 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
2917 (7343Metric) TPS 20V 33muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
33¦ÌF ¡À20% 20V 100m¦¸ 2917 7.3mm*4.3mm*3.1mm
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:33µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:100mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX