KYOCERA AVX TPSD335K050R0800

Cap Tant Solid 3.3uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD335K050R0800.

IHS

Datasheet12 pages3 years ago

Farnell

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.86%

CAD Models

Download KYOCERA AVX TPSD335K050R0800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 0.81
$ 0.81
Stock
37,840
50,254
50,254
Authorized Distributors
6
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
800 mΩ
2 Ω
2 Ω
Leakage Current
1.7 µA
1.7 µA
1.7 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491D335K050AT
Cap Tant Solid 3.3uF 50V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125C T/R
KYOCERA AVXTAJD335K050RNJ
Cap Tant Solid 3.3uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917
Yageo GroupT491D335K035AT
Cap Tant Solid 3.3uF 35V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 2 Ohm 125C T/R
3.3UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 VDC +/-10%, 893D SERIES
Yageo GroupT491D335M050AT
Cap Tant Solid 3.3uF 50V D CASE 20%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 1.6 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD335K050R0800 provided by its distributors.

Cap Tant Solid 3.3uF 50V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
3.3UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 50 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 2917
Tantalum | Molded | General | 2917 | 50 VDC | 3.3F | 10% | Sn | T&R 7in (180mm)
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:50VDC; Capacitor Dielectric Type:Tantalum; Package/Case:7343-31; Termination Type:SMD; ESR:800mohm ;RoHS Compliant: Yes
CAPACITOR, CASE D, 3.3UF, 50V; Application:Solid; Capacitance:3.3µF; Tolerance, Capacitance:± 10%; Series:TPS; Voltage, Rating:50V; Capacitor Dielectric Type:Tantalum; Case Style:D; Termination Type:SMD; External Depth:2.9mm; External Length / Height:7.3mm; Leakage Current:1.7µA; Resistance, ESR:800ohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:50V; Width, External:4.3mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD335K050R0800.