KYOCERA AVX TPSD107M010S0100

Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107M010S0100.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-15.49%

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSD107K010R0100
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
593D Series 100 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor
KYOCERA AVXTPSY107M010R0100
Cap Tant Solid 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
KYOCERA AVXTAJD107M010RNJ
Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 100uF 10V X CASE 20% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD107M010S0100 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
TANTALUM CAPACITOR, 100UF, 10V, 0.1 OHM, 0.2, 2917, FULL REEL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
TANTALUM CAPACITOR, 100UF, 10V, 0.1 OHM,; TANTALUM CAPACITOR, 100UF, 10V, 0.1 OHM, 0.2, 2917, FULL REEL; Capacitance:100µF; Voltage Rating:10V; Tantalum Capacitor Case:2917 ^7343 Metric]; Product Range:TPS Series; Capacitance Tolerance:± 20%; Operating Temperature Min:-55°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107M010S0100.