KYOCERA AVX TPSD107M010R0100

Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
$ 0.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107M010R0100.

IHS

Datasheet12 pages3 years ago

Future Electronics

Newark

HQonline

_legacy Avnet

Inventory History

3 month trend:
+2.09%

CAD Models

Download KYOCERA AVX TPSD107M010R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTPSD107K010R0100
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
593D Series 100 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.1 Ohm 125°C T/R
KYOCERA AVXTAJD107M010RNJ
Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.08 Ohm 105°C T/R
Panasonic10TPC100M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917

Descriptions

Descriptions of KYOCERA AVX TPSD107M010R0100 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 20%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Capacitor 100 uF 10 Volt 20% 7.3x4.3x2.9mm Surface Mount 7343-31 1% Tape and Reel
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
CAPACITOR;TANTALUM;CAP 100 UF;TOL 20%;VOL-RTG 10 VDC;SMT;7343;ESR 100 MOHMS
TPS Series 100 uF ±20% 10V SMT Low ESR Tantalum Chip Capacitor
Tantalum Capacitors; TPSD107M010R0100; AVX; 7.3 mm; 100 µF; Surface Mount; 10 V
Tantalum Capacitor, 100Uf, 10V, 0.1 Ohm, 0.2, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 20%; Esr:0.1Ohm; Manufacturer Size Code:D; Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TPSD107M010R0100.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107M010R0100.