KYOCERA AVX TPSD107K010R0065

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.065 Ohm 125°C T/R
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSD107K010R0065.

IHS

Datasheet12 pages3 years ago

Newark

Future Electronics

HQonline

_legacy Avnet

Inventory History

3 month trend:
-60.12%

CAD Models

Download KYOCERA AVX TPSD107K010R0065 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.384
$ 0.384
Stock
398,860
7,272,565
7,272,565
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
65 mΩ
100 mΩ
100 mΩ
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.065 Ohm 125°C T/R
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.05 Ohm 125C T/R
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,10V DC +/-10%,TR3 SERIES
KYOCERA AVXTAJD107K010RNJ
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 125C T/R
KYOCERA AVXTHJD107K010RJN
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.9 Ohm 175°C T/R
KYOCERA AVXTPSD107M010R0065
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.065 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSD107K010R0065 provided by its distributors.

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.065 Ohm 125°C T/R
Capacitor 100 uF 10 Volt 10% 7.3x4.3x2.9mm Surface Mount 7343-31 1% Tape and Reel
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
TPS Series 100 uF ±10 % 10V SMT Low ESR Tantalum Chip Capacitor
Tantalum Capacitors; TPSD107K010R0065; AVX; 100 µF; 10 V; 7.3 mm; Surface Mount
CAPACITOR, 100 UF, 10 V @ 85C, 13 V @ 85C, +/- 10%, D, SOLDERABLE, 10 UA @ 25C
Tantalum Capacitor, 100Uf 10V, 0.065 Ohm, 0.1, 2917, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; Esr:0.065Ohm; Manufacturer Size Code:D; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSD107K010R0065.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSD107K010R0065.