KYOCERA AVX TPSC335M035R0700

Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R
$ 0.582
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC335M035R0700.

IHS

Datasheet12 pages3 years ago

AVX

Newark

DigiKey

Alternate Parts

Price @ 1000
$ 0.582
$ 0.293
$ 0.293
Stock
19,339
305,155
305,155
Authorized Distributors
5
6
6
Capacitance
3.3 µF
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
700 mΩ
2.5 Ω
2.5 Ω
Leakage Current
1.2 µA
1.2 µA
1.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupT491C335M035AT
Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 2 Ohm 125C T/R
KYOCERA AVXTAJC335M035RNJ
Cap Tant Solid 3.3uF 35V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2.5 Ohm 125C T/R
KYOCERA AVXTPSC335K035R0700
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.7 Ohm 125C T/R
Yageo GroupT494C335K035AT
Cap Tant Solid 3.3uF 35V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.8 Ohm 125C T/R
Yageo GroupT491C335K035AT
3.3UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T491 SERIES
Cap Tant Solid 3.3uF 35V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 2.1 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC335M035R0700 provided by its distributors.

Cap Tant Solid 3.3uF 35V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.7 Ohm 125°C T/R
CAP TANT 3.3UF 20% 35V 2312 / 3.3 μF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 700mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2312
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:3.3µF; Capacitance Tolerance:± 20%; Voltage Rating:35VDC; Capacitor Dielectric Type:Tantalum; Package/Case:6032-28; Termination Type:SMD; ESR:700mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX