KYOCERA AVX TPSC226M025R0275

Cap Tant Solid 22uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.275 Ohm 125C T/R
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC226M025R0275.

IHS

Datasheet12 pages3 years ago

Newark

AVX

iiiC

Arrow Electronics

Inventory History

3 month trend:
-9.41%

CAD Models

Download KYOCERA AVX TPSC226M025R0275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.45
$ 0.45
Stock
44,580
135,057
135,057
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
275 mΩ
1.4 Ω
1.4 Ω
Leakage Current
5.5 µA
5.5 µA
5.5 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.3 Ohm 125C T/R
Yageo GroupT491D226M025AT
Cap Tant Solid 22uF 25V D CASE 20% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
Yageo GroupT491D226K020AT
Cap Tant Solid 22uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.8 Ohm 125C T/R
KYOCERA AVXTAJC226M020RNJ
Cap Tant Solid 22uF 20V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Yageo GroupT491C226M020AT
Cap Tant Solid 22uF 20V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
KYOCERA AVXTAJC226M025RNJ
Cap Tant Solid 22uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.4 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC226M025R0275 provided by its distributors.

Cap Tant Solid 22uF 25V C CASE 20%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.275 Ohm 125C T/R
TPS 2312 (6032Metric) Tantalum Capacitor 0.236Lx0.126W 6.00mmx3.20mm ±20% 22muF 25V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2312
22¦ÌF ¡À20% 25V 275m¦¸ 2312 6mm*3.2mm*2.8mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX