KYOCERA AVX TPSC226K020H0150

Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
$ 1.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC226K020H0150.

IHS

Datasheet12 pages3 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.54
$ 0.228
$ 0.228
Stock
10,007
1,287,575
1,287,575
Authorized Distributors
4
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
1.6 Ω
1.6 Ω
Leakage Current
4.4 µA
4.4 µA
4.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAJW226K016RNJ
Cap Tant Solid 22uF 16V W CASE 10% (6 X 3.2 X 1.5mm) SMD 6032-15 1.6 Ohm 125°C T/R
KYOCERA AVXTRJC226K020RRJ
Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) SMD 6032-28 0.65 Ohm 125C Automotive T/R
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 150C Automotive T/R
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
Cap Tant Solid 22uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.6 Ohm 175C Automotive T/R
KYOCERA AVXTCJC226M025R0100
Cap Tant Solid 22uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.1Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSC226K020H0150 provided by its distributors.

Cap Tant Solid 22uF 20V C CASE 10% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2312
Capacitor,22Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TPSC226K020H0150
Tantalum Capacitors - Solid SMD 22UF 20V 10% C
2312 (6032Metric) TPS 20V 22muF ±10% 0.236Lx0.126W 6.00mmx3.20mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX