KYOCERA AVX TPSC107K010R0150

Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC107K010R0150.

Newark

Datasheet12 pages3 years ago
Datasheet16 pages13 years ago
Datasheet12 pages4 years ago
Datasheet11 pages9 years ago
Datasheet11 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Datasheet11 pages16 years ago
Datasheet11 pages16 years ago
Datasheet11 pages16 years ago
Datasheet11 pages16 years ago
Datasheet10 pages16 years ago
Datasheet10 pages16 years ago
Datasheet10 pages17 years ago
Datasheet10 pages17 years ago
Datasheet10 pages17 years ago

Upverter

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-19.41%

CAD Models

Download KYOCERA AVX TPSC107K010R0150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.238
$ 0.238
Stock
243,701
3,585,997
3,585,997
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
1.2 Ω
1.2 Ω
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Yageo GroupT491D107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES
KYOCERA AVXTAJC107K010RNJ
Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.2 Ohm 125C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.1 Ohm 125°C T/R
EXTREME 100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,10V DC +/-10%,TR3 SERIES
Yageo GroupT491C107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TPSC107K010R0150 provided by its distributors.

Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.15 Ohm 125C T/R
100UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, TPS SERIES
CAP TANT 100UF 10% 10V 2312 / 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 150mOhm
TPS Series 100 uF ±10% 10V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC107K010R0150.