KYOCERA AVX TPSC107K010R0100

Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSC107K010R0100.

IHS

Datasheet12 pages3 years ago

Upverter

Future Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-38.01%

CAD Models

Download KYOCERA AVX TPSC107K010R0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.238
$ 0.238
Stock
2,474,417
3,653,008
3,653,008
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
2312
2312
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
100 mΩ
1.2 Ω
1.2 Ω
Leakage Current
10 µA
10 µA
10 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.1 Ohm 125°C T/R
Cap Tant Solid 100uF 10V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.1 Ohm 125C T/R
KYOCERA AVXTPSY107K010R0100
Cap Tant Solid 100uF 10V Y CASE 10% (7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 125°C T/R
Cap Tant Solid 100uF 10V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.9 Ohm 125C T/R
Yageo GroupT491D107K010AT
100UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 10 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of KYOCERA AVX TPSC107K010R0100 provided by its distributors.

Cap Tant Solid 100uF 10V C CASE 10%( 6 X 3.2 X 2.6mm) Inward L SMD 6032-28 0.1 Ohm 125C T/R
Capacitor 100 uF 10 Volt 10% 6x3.2x2.6mm Surface Mount 6032-28 1% Tape and Reel
CAPACITOR;TANTALUM;CAP 100 UF;TOL 10%;VOL-RTG 10 VDC;SMT;6032;LOW ESR;TAPE&REEL
TPS Series 100 uF ±10 % 10V Surface Mount Low ESR Tantalum Chip Capacitor
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312
Tantalum Capacitors; TPSC107K010R0100; AVX; 100 µF; 10 V; Surface Mount; 10 µA
Tantalum Capacitors C6032-28 100µF ±10% 10V 100mΩ 6.00 x 3.20mm 2.80mm 1.049A
Tantalum Capacitor, 100Uf, 10V, 0.1 Ohm, 0.1, 2312, Full Reel; Capacitance:100Μf; Voltage(Dc):10V; Capacitor Case/Package:2312 [6032 Metric]; Capacitance Tolerance:± 10%; Esr:0.1Ohm; Manufacturer Size Code:C; Product Length:6Mm Rohs Compliant: Yes |Kyocera Avx TPSC107K010R0100.
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 10 / Package Type = 2312 / Size Code = C / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 100 / Leakage Current uA = 10 / Dissipation Factor % = 8 / Series = TPS / Length mm = 6 / Width mm = 3.2 / Height mm = 2.6 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSC107K010R0100.
  • TPSC107K010R0100..