KYOCERA AVX TPSB685M020R0600

Cap Tant Solid 6.8uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB685M020R0600.

IHS

Datasheet12 pages3 years ago

Newark

AVX

DigiKey

Alternate Parts

Price @ 1000
$ 0.433
$ 0.204
$ 0.204
Stock
2,639
61,720
61,720
Authorized Distributors
3
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
600 mΩ
2.5 Ω
2.5 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
-
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-07-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXTAJB685M025RNJ
Cap Tant Solid 6.8uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.8 Ohm 125°C T/R
KYOCERA AVXTCJB685M025R0150
Cap Tant Solid 6.8uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.15 Ohm 125°C T/R
KYOCERA AVXTAJB685K016RNJ
Cap Tant Solid 6.8uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB685M020R0600 provided by its distributors.

Cap Tant Solid 6.8uF 20V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
TPS 1411 (3528Metric) 1210 Tantalum Capacitor 0.138Lx0.110W 3.50mmx2.80mm ±20% 6.8muF 20V
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1210
Tantalum Capacitor; Capacitor Type:Low ESR; Capacitance:6.8µF; Capacitance Tolerance:± 20%; Voltage Rating:20VDC; Capacitor Dielectric Type:Tantalum; Package/Case:3528-21; Termination Type:SMD; ESR:600mohm ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX