
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TPSB336K010R0425 | 13 | 1 | |||||||||
| Verical | TPSB336K010R0425 | 2,000 | 2K | |||||||||
| TTI | TPSB336K010R0425 | 24,000 | 2K | Tape & Reel | 11h | |||||||
| TME | TPSB336K010R0425 | 0 | 2K | 7h | ||||||||
| Newark | TPSB336K010R0425 | 0 | 5 | Cut Tape |
Download KYOCERA AVX TPSB336K010R0425 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of KYOCERA AVX TPSB336K010R0425 provided by its distributors.
KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names: