KYOCERA AVX TPSB335K020R1300

Cap Tant Solid 3.3uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.3 Ohm 125°C T/R
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB335K020R1300.

IHS

Datasheet12 pages3 years ago

Future Electronics

element14 APAC

AVX

Newark

Inventory History

3 month trend:
-7.01%

Alternate Parts

Price @ 1000
$ 0.433
$ 0.147
Stock
1,833
184,253
Authorized Distributors
6
6
Capacitance
3.3 µF
3.3 µF
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.3 Ω
3 Ω
Leakage Current
700 nA
700 nA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJB335K020RNJ
Cap Tant Solid 3.3uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3 Ohm 125C T/R
KYOCERA AVXTAJB335K025RNJ
Cap Tant Solid 3.3uF 25V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 125C T/R
KYOCERA AVXTAJT335K020RNJ
Cap Tant Solid 3.3uF 20V T CASE 10% (3.5 X 2.8 X 1.2mm) SMD 3528-12 3 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB335K020R1300 provided by its distributors.

Cap Tant Solid 3.3uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1.3 Ohm 125°C T/R
3.3UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, TPS SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1210
TPS Series 3.3 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR, CASE B, 3.3UF, 20V; Capacitor Application:General Purpose; Capacitance:3.3µF; Capacitance Tolerance:± 10%; Voltage Rating:20V; ESR:1.3ohm; Capacitor Case Style:1210; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.9mm; External Length / Height:3.5mm; External Width:2.8mm; Leakage Current:0.7µA; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:B; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:20V

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB335K020R1300.