KYOCERA AVX TPSB225M035R2000

Cap Tant Solid 2.2uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
$ 0.29
Production

Price and Stock

DistributorSKUMinPkg
TTITPSB225M035R20002,0002KTape & Reel
21h
TMETPSB225M035R200002K
7h
NewarkTPSB225M035R200002KTape & Reel
AvnetTPSB225M035R200002K
21h
TTI EuropeTPSB225M035R200002KTape & Reel
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB225M035R2000.

IHS

Datasheet12 pages3 years ago

Newark

AVX

DigiKey

Inventory History

3 month trend:
-1.25%

Alternate Parts

Price @ 1000
$ 0.29
$ 0.176
$ 0.176
Stock
19,777
236,870
236,870
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
4.2 Ω
4.2 Ω
Leakage Current
800 nA
800 nA
800 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJB225M035RNJ
Cap Tant Solid 2.2uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.2 Ohm 125C T/R
KYOCERA AVXTPSB225K035R2000
Cap Tant Solid 2.2uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
KYOCERA AVXTAJB225M025RNJ
Cap Tant Solid 2.2uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 4.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB225M035R2000 provided by its distributors.

Cap Tant Solid 2.2uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1210
TANTALUM CAPACITOR, 2.2UF, 35V, 2 OHM, 0.2, 1210
1411 (3528Metric) 1210 TPS 35V 2.2muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
2.2¦ÌF ¡À20% 35V 2¦¸ 1210,1411 3.5mm*2.8mm*2.1mm
TC 2,2uF 35V 20% CaseB 2000mOhm RoHSconf
2.2UF 35V 20% ESR 2000 3528-21

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB225M035R2000.