KYOCERA AVX TPSB106K020R1000

Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPSB106K020R1000.

Newark

Datasheet12 pages3 years ago
Datasheet16 pages13 years ago
Datasheet11 pages16 years ago
Datasheet11 pages16 years ago
Datasheet11 pages10 years ago
Datasheet11 pages12 years ago
Datasheet10 pages19 years ago

Future Electronics

element14 APAC

HQonline

_legacy Avnet

Inventory History

3 month trend:
-4.91%

CAD Models

Download KYOCERA AVX TPSB106K020R1000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.131
$ 0.131
Stock
1,757,558
4,189,721
4,189,721
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
2.1 Ω
2.1 Ω
Leakage Current
2 µA
2 µA
2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginCzechia, El Salvador
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-03-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTAJB106K020RNJ
Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTAJB106M020RNJ
Cap Tant Solid 10uF 20V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.1 Ohm 125C T/R
KYOCERA AVXTAJB106M025RNJ
Cap Tant Solid 10uF 25V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.5 Ohm 125C T/R

Descriptions

Descriptions of KYOCERA AVX TPSB106K020R1000 provided by its distributors.

Cap Tant Solid 10uF 20V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
TANTALUM SOLID CHIP CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1210
Capacitor 10 uF 20 Volt 10% 3.5x2.8x1.9mm Surface Mount 3528-21 1% Tape and Reel
TPS Series 10 uF ±10 % 20 V Surface Mount Low ESR Tantalum Chip Capacitor
CAPACITOR;TANTALUM;CAP 10UF;TOL 10%;SMT LOW ESR;VOL-RTG 20V;3528-21;TR
Tantalum Capacitor, 10Uf, 20V, 1 Ohm, 0.1, 1210, Full Reel; Capacitance:10Μf; Voltage(Dc):20V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Esr:1Ohm; Manufacturer Size Code:B; Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TPSB106K020R1000.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPSB106K020-R1000
  • TPSB106K020R1000.