KYOCERA AVX TPME107K025R0060

Cap Tant Solid 100uF 25V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TPME107K025R0060.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-6.88%

Alternate Parts

Price @ 1000
$ 3.55
$ 1.397
$ 1.397
Stock
20,399
205,099
205,099
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
10 %
10 %
ESR (Equivalent Series Resistance)
60 mΩ
300 mΩ
300 mΩ
Leakage Current
25 µA
25 µA
25 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2017-09-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of KYOCERA AVX TPME107K025R0060 provided by its distributors.

Cap Tant Solid 100uF 25V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R
TPM Series 2917 100 uF ±10% 25 V Ultra Low ESR Tantalum Multianode Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917
CAPACITOR, TANT, 100UF, 25V, 2917; Capacitance:100µF; Voltage(DC):25V; Capacitor Case / Package:2917 [7343 Metric]; Capacitance Tolerance:± 10%; ESR:0.06ohm; Manufacturer Size Code:E; Failure Rate:-; Ripple Current:2.121A RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPME107K025R0060.